Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABZ
Newark Part No.51AC9192
Product Range9V 100mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.199 |
| 100+ | $0.152 |
| 500+ | $0.133 |
| 1000+ | $0.121 |
| 2500+ | $0.109 |
| 10000+ | $0.103 |
Price for:Each
Minimum: 5
Multiple: 5
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L09ABZ
Newark Part No.51AC9192
Product Range9V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom9V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom9V
Output Voltage - Nom9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Input Voltage Max30V
Output Current100mA
Product Range9V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleTO-92
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
9V
Adjustable Output Voltage Min
-
Output Voltage Nom
9V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
30V
Product Range
9V 100mA Linear Voltage Regulators
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
9V
Output Voltage Min
-
Input Voltage Min
-
Output Current
100mA
Output Current Max
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability