Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L08ACZTRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel47AK6642RL Cut Tape47AK6642 |
| Product Range | 7808 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.339 | $1.70 |
| Total Price | $1.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.339 |
| 10+ | $0.238 |
| 15+ | $0.226 |
| 25+ | $0.214 |
| 50+ | $0.209 |
| 125+ | $0.204 |
| 250+ | $0.189 |
| 500+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L78L08ACZTRCopy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | Re-Reel47AK6642RL Cut Tape47AK6642 |
| Product Range | 7808 Voltage Regulators |
| Technical Datasheet | |
| Fixed Output Voltage Nom | 8V |
| Output Type | Fixed |
| Adjustable Output Voltage Min | - |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Max | - |
| Output Voltage Nom | 8V |
| Output Voltage - Nom | 8V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 14V |
| Output Current | 100mA |
| Input Voltage Max | 30V |
| Product Range | 7808 Voltage Regulators |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| Output Current Max | 100mA |
| Linear Regulator Case Style | TO-92 |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Fixed Output Voltage Nom | 8V |
|---|---|
| Adjustable Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Voltage - Nom | 8V |
| Output Voltage Max | - |
| Output Current | 100mA |
| Product Range | 7808 Voltage Regulators |
| Output Current Max | 100mA |
| Linear Regulator Case Style | TO-92 |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Output Type | Fixed |
|---|---|
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 8V |
| Output Voltage Min | - |
| Input Voltage Min | 14V |
| Input Voltage Max | 30V |
| Max Output Current | 100mA |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
