Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ACUTR
Newark Part No.51AC9191
Product Range8V 100mA Linear Voltage Regulators
Technical Datasheet
Packaging Options
4,710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 10+ | $0.222 |
| 25+ | $0.198 |
| 50+ | $0.184 |
| 100+ | $0.170 |
| 250+ | $0.149 |
| 500+ | $0.146 |
| 1000+ | $0.118 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ACUTR
Newark Part No.51AC9191
Product Range8V 100mA Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom8V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom8V
Adjustable Output Voltage Max-
Output Voltage Nom8V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range8V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
8V
Output Voltage Nom
8V
Output Voltage Max
-
Output Current
100mA
Product Range
8V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability