Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABZ-AP
Newark Part No.25AH9785
Product Range8V 500mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
6,029 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.341 |
| 10+ | $0.243 |
| 100+ | $0.190 |
| 500+ | $0.169 |
| 1000+ | $0.144 |
Price for:Each
Minimum: 5
Multiple: 5
$1.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABZ-AP
Newark Part No.25AH9785
Product Range8V 500mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage Nom8V
Output Voltage - Nom8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range8V 500mA Linear Voltage Regulators
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleTO-92
Max Output Current100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage Nom
8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
8V 500mA Linear Voltage Regulators
Output Current Max
100mA
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage - Nom
8V
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Linear Regulator Case Style
TO-92
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for L78L08ABZ-AP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability