Print Page
L78L08ABD13TR
Linear Voltage Regulator, 7808, Fixed, Positive, 14V To 30V In, 8V And 0.1A Out, SOIC-8
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABD13TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5622
Re-Reel26M0536RL
Cut Tape26M0536
Product Range7808 Voltage Regulators
Your Part Number
2,160 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.345 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.345 |
| 10+ | $0.239 |
| 15+ | $0.226 |
| 25+ | $0.213 |
| 50+ | $0.199 |
| 125+ | $0.184 |
| 250+ | $0.170 |
| 500+ | $0.162 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.145 |
| 5000+ | $0.141 |
| 7500+ | $0.139 |
| 12500+ | $0.137 |
| 25000+ | $0.135 |
| 62500+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L08ABD13TRCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel45Y5622
Re-Reel26M0536RL
Cut Tape26M0536
Product Range7808 Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom8V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom8V
Output Voltage Nom8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min14V
Input Voltage Max30V
Output Current100mA
Product Range7808 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
Output Current Max100mA
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
30V
Product Range
7808 Voltage Regulators
Output Current Max
100mA
Output Current Max
100mA
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
8V
Adjustable Output Voltage Min
-
Output Voltage Nom
8V
Output Voltage Min
-
Input Voltage Min
14V
Output Current
100mA
Max Output Current
100mA
Linear Regulator Case Style
SOIC
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Alternatives for L78L08ABD13TR
6 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
