Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L06ABUTR
Newark Part No.51AC9188
Product Range6V 100mA Linear Voltage Regulators
Your Part Number
Technical Datasheet
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.453 |
| 10+ | $0.319 |
| 25+ | $0.285 |
| 50+ | $0.267 |
| 100+ | $0.235 |
| 250+ | $0.182 |
| 500+ | $0.148 |
| 1000+ | $0.119 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL78L06ABUTR
Newark Part No.51AC9188
Product Range6V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom6V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom6V
Output Voltage Nom6V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min12V
Output Current100mA
Input Voltage Max30V
Product Range6V 100mA Linear Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
Max Output Current100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
6V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
100mA
Product Range
6V 100mA Linear Voltage Regulators
Linear Regulator Case Style
SOT-89
Max Output Current
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
6V
No. of Outputs
1Outputs
Output Voltage Nom
6V
Output Voltage Min
-
Input Voltage Min
12V
Input Voltage Max
30V
Output Current Max
100mA
Output Current Max
100mA
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate