Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CV-DG
Newark Part No.51AC9219
Product Range24V 1.5A Linear Voltage Regulators
Your Part Number
265 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.814 |
| 10+ | $0.579 |
| 100+ | $0.456 |
| 500+ | $0.392 |
| 1000+ | $0.348 |
| 2500+ | $0.275 |
| 10000+ | $0.259 |
Price for:Each
Minimum: 1
Multiple: 1
$0.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CV-DG
Newark Part No.51AC9219
Product Range24V 1.5A Linear Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom24V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage - Nom24V
Adjustable Output Voltage Max-
Output Voltage Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Output Current1.5A
Input Voltage Max40V
Product Range24V 1.5A Linear Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-220
Output Current Max1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Min
-
Output Voltage - Nom
24V
Output Voltage Nom
24V
Output Voltage Max
-
Output Current
1.5A
Product Range
24V 1.5A Linear Voltage Regulators
Linear Regulator Case Style
TO-220
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
33V
Input Voltage Max
40V
Max Output Current
1.5A
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
