Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC2023RL
Cut Tape51AC2023
Product Range7824 Voltage Regulators
Your Part Number
1,331 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 50+ | $0.692 |
| 100+ | $0.617 |
| 250+ | $0.580 |
| 500+ | $0.554 |
| 1000+ | $0.539 |
| 2500+ | $0.531 |
| 5000+ | $0.524 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7824CD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC2023RL
Cut Tape51AC2023
Product Range7824 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom24V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Adjustable Output Voltage Max-
Output Voltage - Nom24V
Output Voltage Nom24V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min33V
Input Voltage Max40V
Output Current1.5A
Product Range7824 Voltage Regulators
Output Current Max1.5A
Linear Regulator Case StyleTO-263 (D2PAK)
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixed Output Voltage Nom
24V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Nom
24V
Output Voltage Max
-
Input Voltage Max
40V
Product Range
7824 Voltage Regulators
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
24V
Output Voltage Min
-
Input Voltage Min
33V
Output Current
1.5A
Output Current Max
1.5A
Max Output Current
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
