Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9215RL
Cut Tape51AC9215
Product Range15V 1.5A Linear Voltage Regulators
Your Part Number
486 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.694 |
| 100+ | $0.612 |
| 250+ | $0.573 |
| 500+ | $0.549 |
| 1000+ | $0.538 |
| 2500+ | $0.527 |
| 5000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7815ACD2T-TRCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel51AC9215RL
Cut Tape51AC9215
Product Range15V 1.5A Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom15V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom15V
Output Voltage - Nom15V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min23V
Output Current1.5A
Input Voltage Max35V
Product Range15V 1.5A Linear Voltage Regulators
Linear Regulator Case StyleTO-263 (D2PAK)
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
IC Case / PackageTO-263 (D2PAK)
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
15V
Output Voltage Max
-
Output Current
1.5A
Product Range
15V 1.5A Linear Voltage Regulators
Output Current Max
1.5A
Max Output Current
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Fixed Output Voltage Nom
15V
Adjustable Output Voltage Min
-
Output Voltage Nom
15V
Output Voltage Min
-
Input Voltage Min
23V
Input Voltage Max
35V
Linear Regulator Case Style
TO-263 (D2PAK)
Output Current Max
1.5A
IC Case / Package
TO-263 (D2PAK)
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
