Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7806ABV
Newark Part No.72K6021
Product Range7806 Voltage Regulators
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7806ABV
Newark Part No.72K6021
Product Range7806 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom6V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Nom6V
Output Voltage - Nom6V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min11V
Output Current1A
Input Voltage Max35V
Product Range7806 Voltage Regulators
Output Current Max1.5A
Max Output Current1.5A
Output Current Max1.5A
Linear Regulator Case StyleTO-220
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L7806ABV is a 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
- Thermal overload protection
- Short-circuit protection
- Output transition SOA protection
- 2% Output voltage tolerance
- Guaranteed in extended temperature range
Applications
Power Management
Technical Specifications
Fixed Output Voltage Nom
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage - Nom
6V
Output Voltage Max
-
Output Current
1A
Product Range
7806 Voltage Regulators
Max Output Current
1.5A
Linear Regulator Case Style
TO-220
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
6V
Output Voltage Min
-
Input Voltage Min
11V
Input Voltage Max
35V
Output Current Max
1.5A
Output Current Max
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate