Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CT
Newark Part No.89K1381
Product Range7805 Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL7805CT
Newark Part No.89K1381
Product Range7805 Voltage Regulators
Technical Datasheet
Fixed Output Voltage Nom5V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom5V
Output Voltage - Nom5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min10V
Output Current1.5A
Input Voltage Max35V
Product Range7805 Voltage Regulators
Max Output Current1.5A
Linear Regulator Case StyleTO-3
Output Current Max1.5A
IC Case / PackageTO-3
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Fixed Output Voltage Nom
5V
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Output Current
1.5A
Product Range
7805 Voltage Regulators
Linear Regulator Case Style
TO-3
IC Case / Package
TO-3
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
5V
Output Voltage Min
-
Input Voltage Min
10V
Input Voltage Max
35V
Max Output Current
1.5A
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate