Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6599ATDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6695RL
Cut Tape07AH6695
Your Part Number
3,003 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.000 | $10.00 |
| Total Price | $10.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.000 |
| 50+ | $7.910 |
| 100+ | $7.440 |
| 250+ | $7.070 |
| 500+ | $6.930 |
| 1000+ | $6.750 |
| 2500+ | $6.740 |
| 5000+ | $6.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6599ATDTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6695RL
Cut Tape07AH6695
Technical Datasheet
IC FunctionHigh Voltage Resonant Controller
Supply Voltage Min8.85V
Supply Voltage Max16V
IC Package TypeNSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
High Voltage Resonant Controller
Supply Voltage Max
16V
No. of Pins
16Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8.85V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
