Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6571BD013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6641RL
Cut Tape47AK6641
Your Part Number
3,415 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.980 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 50+ | $1.400 |
| 100+ | $1.270 |
| 250+ | $1.210 |
| 500+ | $1.180 |
| 1000+ | $1.160 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6571BD013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel47AK6641RL
Cut Tape47AK6641
Technical Datasheet
No. of Channels2Channels
Gate Driver Type-
Driver ConfigurationHalf Bridge
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current170mA
Sink Current270mA
Supply Voltage Min10V
Supply Voltage Max16.6V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
L6571BD013TR is a high voltage half bridge driver with oscillator. The frequency of the oscillator can be programmed using external resistor and capacitor. The internal circuitry of the driver allows by external logic signal. The output driver is designed to drive external N-channel power MOSFET and IGBT. The internal logic assures a dead time to avoid cross conduction of the power devices. They differ internal dead time 1.25μs and 0.72μs (typ).
- High voltage rail upto 600V
- BCD off line technology, case style is SO8
- Zener clamp on Vs is 15.6V
- Driver current capability for sink current is 270mA and for source current is 170mA
- Very low start up current is 150mA
- Undervoltage lockout with hysteresis
- Programmable oscillator frequency
- Dead time is 0.72μs
- dV/dt immunity upto ±50V/ns, ESD protection
- Supply voltage is 10V, operating temperature range is -40°C to 125°C
Technical Specifications
No. of Channels
2Channels
Driver Configuration
Half Bridge
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Non-Inverting
Sink Current
270mA
Supply Voltage Max
16.6V
Operating Temperature Max
125°C
Output Delay
-
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
170mA
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
