Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6571BDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 50M3602 |
| Your Part Number | |
| Technical Datasheet |
1,445 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $3.080 |
| 100+ | $2.550 |
| 500+ | $2.360 |
| 1000+ | $2.280 |
| 2500+ | $2.210 |
| 10000+ | $2.170 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | L6571BDCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 50M3602 |
| Technical Datasheet | |
| No. of Channels | 2Channels |
| Gate Driver Type | - |
| Driver Configuration | Half Bridge |
| Power Switch Type | MOSFET |
| No. of Pins | 8Pins |
| Driver Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Input Type | - |
| Source Current | 170mA |
| Sink Current | 270mA |
| Supply Voltage Min | 10V |
| Supply Voltage Max | 16.6V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Input Delay | - |
| Output Delay | - |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Channels | 2Channels |
|---|---|
| Driver Configuration | Half Bridge |
| No. of Pins | 8Pins |
| IC Case / Package | SOIC |
| Input Type | - |
| Sink Current | 270mA |
| Supply Voltage Max | 16.6V |
| Operating Temperature Max | 125°C |
| Output Delay | - |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Gate Driver Type | - |
|---|---|
| Power Switch Type | MOSFET |
| Driver Case Style | SOIC |
| IC Mounting | Surface Mount |
| Source Current | 170mA |
| Supply Voltage Min | 10V |
| Operating Temperature Min | -40°C |
| Input Delay | - |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
