Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6482HTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH0691
Cut Tape69AH0691
Your Part Number
68 In Stock
4,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $6.360 | $6.36 |
| Total Price | $6.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $6.360 |
| 10+ | $4.880 |
| 25+ | $4.510 |
| 50+ | $4.310 |
| 100+ | $4.100 |
| 250+ | $3.910 |
| 500+ | $3.790 |
| 1000+ | $3.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6482HTRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH0691
Cut Tape69AH0691
Technical Datasheet
Motor TypeTwo Phase Stepper
No. of Outputs2Outputs
Output Current-
Output Voltage-
IC Case / PackageHTSSOP
No. of Pins38Pins
Supply Voltage Min7.5V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleHTSSOP
Technical Specifications
IC Type
Microstepping Motor Controller
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
38Pins
Supply Voltage Max
15V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
HTSSOP
Motor Type
Two Phase Stepper
Output Current
-
IC Case / Package
HTSSOP
Supply Voltage Min
7.5V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
