Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.740 |
| 10+ | $10.010 |
| 25+ | $8.800 |
| 62+ | $8.330 |
| 124+ | $8.030 |
| 279+ | $7.770 |
| 527+ | $7.590 |
Product Information
Product Overview
L6474PD is a fully integrated microstepping motor driver. The L6474 device, realized in analog mixed signal technology, integrates a dual low RDS(on) DMOS full bridge with all power switches equipped with an accurate on-chip current sensing circuitry suitable for non-dissipative current control and overcurrent protections. Due to a new current control, a 1/16 microstepping is achieved through an adaptive decay mode which outperforms traditional implementations. All data registers, including those used to set analog values (i.e.: current control value, current protection trip point, deadtime, etc.) are sent through a standard 5 Mbit/s SPI. A very rich set of protections (thermal, low bus voltage, overcurrent) makes the L6474 device “bullet proof” as required by the most demanding motor control applications.
- Operating voltage range from 8 to 45V
- 7A output peak current (3.0A r.m.s.)
- Low RDS(on) power MOSFETs
- Programmable power MOS slew rate
- Current control with adaptive decay
- Non-dissipative current sensing
- Low quiescent and standby currents
- Programmable non-dissipative overcurrent protection on all power MOS
- Two-level overtemperature protection
- Available in 36 pin PowerSOIC package
Technical Specifications
Microstepping Motor Driver
2Outputs
-
36Pins
45V
150°C
-
No SVHC (25-Jun-2025)
PowerSO
Stepper
3A
PowerSO
8V
-40°C
-
MSL 3 - 168 hours
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate