Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370D013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7251RL
Cut Tape45AC7251
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.470 | $9.47 |
| Total Price | $9.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.470 |
| 50+ | $7.280 |
| 100+ | $6.800 |
| 250+ | $6.660 |
| 500+ | $6.530 |
| 1000+ | $6.390 |
| 2500+ | $6.260 |
| 5000+ | $6.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6370D013TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7251RL
Cut Tape45AC7251
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage24V
Current Limit3.2A
On State Resistance-
IC Case / PackagePowerSO
No. of Pins20Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StylePowerSO
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
24V
On State Resistance
-
No. of Pins
20Pins
On / Enable Input Polarity
-
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
3.2A
IC Case / Package
PowerSO
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
PowerSO
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
