Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6205N
Newark Part No.95M6578
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6205N
Newark Part No.95M6578
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC, Stepper
No. of Outputs2Outputs
Output Current2.8A
Output Voltage52V
IC Case / PackageDIP
No. of Pins20Pins
Supply Voltage Min8V
Supply Voltage Max52V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleDIP
Product Overview
DMOS dual full bridge driver designed for motor control applications, realized in MultiPower-BCD technology which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. Typically used in bipolar stepper motors, Dual or quad DC motor.
- 5.6A output peak current (2.8A DC)
- Operating frequency up to 100KHz
- Non dissipative overcurrent protection
- Paralleled operation
- Cross conduction protection
- Thermal shutdown
- Under voltage lockout
- Integrated fast free wheeling diodes
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
52V
No. of Pins
20Pins
Supply Voltage Max
52V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
DIP
Motor Type
Brushed DC, Stepper
Output Current
2.8A
IC Case / Package
DIP
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability