Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6201PSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7238RL
Cut Tape45AC7238
Your Part Number
11 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.040 | $10.04 |
| Total Price | $10.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.040 |
| 50+ | $7.700 |
| 100+ | $7.190 |
| 250+ | $7.060 |
| 500+ | $6.920 |
| 1000+ | $6.780 |
| 2500+ | $6.640 |
| 5000+ | $6.500 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL6201PSTRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7238RL
Cut Tape45AC7238
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeBrushed DC
No. of Outputs1Outputs
Output Current4A
Output Voltage60V
IC Case / PackagePowerSO
No. of Pins20Pins
Supply Voltage Min12V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StylePowerSO
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
1Outputs
Output Voltage
60V
No. of Pins
20Pins
Supply Voltage Max
48V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
PowerSO
Motor Type
Brushed DC
Output Current
4A
IC Case / Package
PowerSO
Supply Voltage Min
12V
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Alternatives for L6201PSTR
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
