Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4978D013TR
Newark Part No.45Y5615
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $2.190 |
| 2000+ | $2.110 |
| 4000+ | $2.070 |
| 6000+ | $2.050 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$2,190.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoL4978D013TR
Newark Part No.45Y5615
Technical Datasheet
Regulator Output TypeAdjustable
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min8V
Input Voltage Max55V
Max Output Current2A
Output Current2A
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Output Voltage - Nom-
Output Voltage Min3.3V
Output Voltage Max50V
Switching Frequency Typ100kHz
Efficiency87%
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
DC / DC Converter IC CaseSOIC
Automotive Qualification Standard-
Switching Frequency300kHz
Technical Specifications
Regulator Output Type
Adjustable
Topology
Buck (Step Down)
Input Voltage Max
55V
Output Current
2A
No. of Pins
16Pins
Output Voltage - Nom
-
Output Voltage Max
50V
Efficiency
87%
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Outputs
1Outputs
Input Voltage Min
8V
Max Output Current
2A
IC Case / Package
SOIC
IC Mounting
Surface Mount
Output Voltage Min
3.3V
Switching Frequency Typ
100kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOIC
Switching Frequency
300kHz
Technical Docs (2)
Alternatives for L4978D013TR
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability