
Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.620 |
| 10+ | $3.700 |
| 25+ | $3.470 |
| 50+ | $3.350 |
| 100+ | $3.220 |
| 250+ | $3.100 |
| 500+ | $3.050 |
Product Information
Product Overview
The L4978 is a step-down monolithic power Switching Regulator delivering 2A at a voltage between 3.3 and 50V (selected by a simple external divider). Realized in BCD mixed technology, the device uses an internal power D-MOS transistor (with a typical Rdson of 0.25Ω) to obtain very high efficiency and high switching speed. A switching frequency up to 300kHz is achievable. A wide input voltage range between 8 to 55V and output voltage regulated from 3.3 to 50V cover the majority of today's applications. Features of this new generation of DC-to-DC converter include pulse-by-pulse current limit, hiccup mode for short-circuit protection, voltage feed-forward regulation, soft-start, protection against feedback loop disconnection, inhibit for zero current consumption and thermal shutdown.
- Protection against feedback disconnection
- Inhibit for zero current consumption
- Zero load current operation
- Internal current limiting (pulse-by pulse and hiccup mode)
- Precise 3.3V (±1%) internal reference voltage
Technical Specifications
Adjustable
1Outputs
8V
2A
DIP
Through Hole
3.3V
100kHz
-40°C
-
-
DIP
300kHz
Adjustable
Buck (Step Down)
55V
2A
8Pins
-
50V
87%
150°C
-
No SVHC (25-Jun-2025)
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
