
Product Information
Product Overview
The L3GD20 is a low-power three-axis angular rate sensor, includes a sensing element and an IC interface capable of providing the measured angular rate to the external world through a digital interface (I²C/SPI). The sensing element is manufactured using a dedicated micro-machining process developed by STMicroelectronics to produce inertial sensors and actuators on silicon wafers. The IC interface is manufactured using a CMOS process that allows a high level of integration to design a dedicated circuit which is trimmed to better match the sensing element characteristics. The sensor has a full scale of ±250/±500/ ±2000dps and is capable of measuring rates with an user-selectable bandwidth.
- Three Selectable Full Scales (250/500/2000dps)
- I²C/SPI Digital Output Interface
- 16 Bit-rate Value Data Output
- 8-bit Temperature Data Output
- Two Digital Output Lines (Interrupt and Data Ready)
- Integrated Low- and High-pass Filters with User-selectable Bandwidth
- Low Voltage-compatible IOs (1.8V)
- Embedded Power-down and Sleep Mode
- Embedded Temperature Sensor
- Embedded FIFO
- High Shock Survivability
- Green Product
Applications
Sensing & Instrumentation
Warnings
Mechanical shock sensitive device, improper handling can cause permanent damages to the part, ESD sensitive device, improper handling can cause permanent damages to the part.
Technical Specifications
Digital
± 250°/s, ± 500°/s, ± 2000°/s
2.4V
LGA
LGA
-40°C
85°C
-
MSL 3 - 168 hours
X, Y, Z
± 250°/s, ± 500°/s, ± 2000°/s
3.6V
16Pins
I2C, SPI
70mdps/digit
-
-
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate
