Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM6HG256XTRCopy
Newark Part No.
Re-Reel51AM2135
Cut Tape51AM2135
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $9.100 | $9.10 |
| Total Price | $9.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $9.100 |
| 10+ | $8.160 |
| 25+ | $7.740 |
| 50+ | $6.960 |
| 100+ | $6.370 |
| 250+ | $5.710 |
| 500+ | $5.420 |
| 1000+ | $5.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoISM6HG256XTRCopy
Newark Part No.
Re-Reel51AM2135
Cut Tape51AM2135
Technical Datasheet
Sensor TypeAccelerometer, Gyroscope
Sensing AxisX, Y, Z
Supply Voltage Min1.71V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
No. of Pins14Pins
Sensing Range - Accelerometer2g, 4g, 8g, 16g, 32g, 64g, 128g, 256g
Sensing Range - Gyroscope250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s
Output InterfaceI2C, I3C, SPI
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Type
Accelerometer, Gyroscope
Supply Voltage Min
1.71V
Sensor Case / Package
LGA
Sensing Range - Accelerometer
2g, 4g, 8g, 16g, 32g, 64g, 128g, 256g
Output Interface
I2C, I3C, SPI
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Sensing Axis
X, Y, Z
Supply Voltage Max
3.6V
No. of Pins
14Pins
Sensing Range - Gyroscope
250 /s, 500 /s, 1000 /s, 2000 /s, 4000 /s
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
