Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS2050HQCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK3168
Your Part Number
1,524 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.770 |
| 10+ | $4.620 |
| 25+ | $4.350 |
| 50+ | $4.090 |
| 100+ | $3.830 |
| 250+ | $3.660 |
| 500+ | $3.460 |
| 1000+ | $3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS2050HQCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK3168
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels2Channels
Input Voltage60V
Current Limit8.8A
On State Resistance0.025ohm
IC Case / PackageQFN-EP
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.025ohm
No. of Pins
48Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN-EP
No. of Channels
2Channels
Current Limit
8.8A
IC Case / Package
QFN-EP
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
