Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS1025HQ-32Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK3167
Your Part Number
2,377 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
| 10+ | $4.150 |
| 25+ | $3.980 |
| 50+ | $3.740 |
| 100+ | $3.550 |
| 250+ | $3.410 |
| 500+ | $3.390 |
| 1000+ | $3.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoIPS1025HQ-32Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.57AK3167
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage60V
Current Limit17.9A
On State Resistance0.012ohm
IC Case / PackageQFN-EP
No. of Pins48Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleQFN-EP
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
60V
On State Resistance
0.012ohm
No. of Pins
48Pins
On / Enable Input Polarity
-
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
QFN-EP
No. of Channels
1Channels
Current Limit
17.9A
IC Case / Package
QFN-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
125°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
