Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHVLED001ACopy
Newark Part No.25AH9691
Your Part Number
1,309 In Stock
| Quantity | Price |
|---|---|
| 1+ | $1.520 |
| 10+ | $1.110 |
| 100+ | $0.896 |
| 500+ | $0.838 |
| 1000+ | $0.795 |
| 2500+ | $0.754 |
| 5000+ | $0.737 |
Price for:Each
Minimum: 1
Multiple: 1
$1.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHVLED001ACopy
Newark Part No.25AH9691
Technical Datasheet
LED Driver TypeIsolated
Input Voltage Min8.8V
Input Voltage Max16.5V
Output Voltage Max-
Output Current Max-
Output Current Max-
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSSO
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyBoost, Buck, Buck-Boost, Flyback, SEPIC
Driver Case StyleSSO
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
Input Voltage Min
8.8V
Output Voltage Max
-
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
10Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Boost, Buck, Buck-Boost, Flyback, SEPIC
No. of Outputs
1Outputs
LED Driver Type
Isolated
Input Voltage Max
16.5V
Output Current Max
-
Switching Frequency Typ
-
IC Case / Package
SSO
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SSO
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
