Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHDMI05-CL02F3Copy
Newark Part No.07AH6578
Product RangeIPAD
Your Part Number
4,670 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.783 |
| 10+ | $0.483 |
| 25+ | $0.425 |
| 50+ | $0.369 |
| 100+ | $0.311 |
| 250+ | $0.275 |
| 500+ | $0.238 |
| 1000+ | $0.203 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoHDMI05-CL02F3Copy
Newark Part No.07AH6578
Product RangeIPAD
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleFlipChip
No. of Pins9Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeIPAD
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
9Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
FlipChip
Operating Voltage
-
Product Range
IPAD
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
