Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HCF4013YM013TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel18AC7389RL Cut Tape18AC7389 |
| Your Part Number | |
| Technical Datasheet |
3,623 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.730 | $0.73 |
| Total Price | $0.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.730 |
| 50+ | $0.464 |
| 100+ | $0.406 |
| 250+ | $0.379 |
| 500+ | $0.362 |
| 1000+ | $0.357 |
| 2500+ | $0.350 |
| 5000+ | $0.343 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | HCF4013YM013TRCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Re-Reel18AC7389RL Cut Tape18AC7389 |
| Technical Datasheet | |
| Logic Family / Base Number | HCF4013 |
| Flip-Flop Type | D |
| Propagation Delay | 150ns |
| Frequency | 24MHz |
| Output Current | - |
| Logic Case Style | SOIC |
| IC Case / Package | SOIC |
| No. of Pins | 14Pins |
| Trigger Type | Positive Edge |
| IC Output Type | Differential |
| Supply Voltage Min | 3V |
| Supply Voltage Max | 20V |
| Logic IC Family | HCF40 |
| Logic IC Base Number | 4013 |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q100 |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Logic Family / Base Number | HCF4013 |
|---|---|
| Propagation Delay | 150ns |
| Output Current | - |
| IC Case / Package | SOIC |
| Trigger Type | Positive Edge |
| Supply Voltage Min | 3V |
| Logic IC Family | HCF40 |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q100 |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (25-Jun-2025) |
| Flip-Flop Type | D |
|---|---|
| Frequency | 24MHz |
| Logic Case Style | SOIC |
| No. of Pins | 14Pins |
| IC Output Type | Differential |
| Supply Voltage Max | 20V |
| Logic IC Base Number | 4013 |
| Operating Temperature Max | 125°C |
| Product Range | - |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |