Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGG25LAJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68Y6371RL
Cut Tape68Y6371
Your Part Number
4,690 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 50+ | $5.010 |
| 100+ | $4.230 |
| 250+ | $3.840 |
| 500+ | $3.590 |
| 1000+ | $3.380 |
| 2500+ | $3.220 |
| 5000+ | $3.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoGG25LAJCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68Y6371RL
Cut Tape68Y6371
Technical Datasheet
Battery Management FunctionFuel Gauge
Battery TypeLi-Ion, Li-Pol
Supply Voltage Min2.7V
Battery IC Case StyleFCCSP
Supply Voltage Max4.5V
IC Case / PackageFCCSP
No. of Pins12Pins
IC Interface TypeI2C
InterfacesI2C
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Battery Management Function
Fuel Gauge
Supply Voltage Min
2.7V
Supply Voltage Max
4.5V
No. of Pins
12Pins
Interfaces
I2C
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Battery Type
Li-Ion, Li-Pol
Battery IC Case Style
FCCSP
IC Case / Package
FCCSP
IC Interface Type
I2C
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
