Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLHV101PSR50WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AK6931
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $125.490 |
Price for:Each
Minimum: 1
Multiple: 1
$125.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVLHV101PSR50WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.64AK6931
Technical Datasheet
Device TopologyFlyback
No. of Outputs1Outputs
Output Current833mA
Output Voltage60V
Input Voltage Min90Vrms
Input Voltage Max265Vrms
Core ChipHVLED101
Dimming Control Type-
Kit ContentsDemonstration Board HVLED101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Flyback
Output Current
833mA
Input Voltage Min
90Vrms
Core Chip
HVLED101
Kit Contents
Demonstration Board HVLED101
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
60V
Input Voltage Max
265Vrms
Dimming Control Type
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
