
Need more?
| Quantity | Price |
|---|---|
| 1+ | $79.700 |
Product Information
Product Overview
EVLDRIVE102P is an STDRIVE102P evaluation board for three-phase brushless motors. It is a three-phase inverter based on the STL220N6F7 power MOSFETs. This evaluation board allows a full evaluation of the features of the STDRIVE102P, a triple half-bridge gate driver. It is fully configurable by setting its internal registers through the SPI interface. Moreover, the status of the device and its internal protections can be monitored in real-time by accessing its status registers. The EVLDRIVE102P evaluation board is thermally protected by exploiting both the hardware thermal shutdown protection embedded in the STDRIVE102P and also an onboard NTC sensor placed close to the power stage, for firmware thermal protection. Applications include battery-supplied power tools, portable vacuum cleaners, E-bikes, industrial automation, robotics, pumps, and fans.
- Operating voltage from 6V to 50V
- Single shunt configuration
- Full configuration and diagnostic through SPI
- Input connector for Hall-effect based sensors and encoder
- Motor BEMF sensing network
- Bus voltage sensing
- NTC temperature sensing
- Morpho connectors compatible with a wide range of STM32 NUCLEO boards
Technical Specifications
Half-Bridge Gate Driver & MOSFET
Power Management - Motor Control
Evaluation Board STDRIVE102P, STL220N6F7
No SVHC (25-Jun-2025)
STMicroelectronics
STDRIVE102P, STL220N6F7
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
