Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-PSR01B-35WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5271
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $97.830 |
Price for:Each
Minimum: 1
Multiple: 1
$97.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEVAL-PSR01B-35WCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.39AH5271
Technical Datasheet
Device TopologyFlyback
No. of Outputs1Outputs
Output Current730mA
Output Voltage48V
Input Voltage Min90Vrms
Input Voltage Max265Vrms
Core ChipHVLED001B
Dimming Control TypePWM
Kit ContentsEval Board HVLED001B
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Device Topology
Flyback
Output Current
730mA
Input Voltage Min
90Vrms
Core Chip
HVLED001B
Kit Contents
Eval Board HVLED001B
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1Outputs
Output Voltage
48V
Input Voltage Max
265Vrms
Dimming Control Type
PWM
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
