Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDCAN24-2BLYCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97W2137 |
| Product Range | ESDCA |
| Your Part Number | |
| Technical Datasheet |
83,492 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.510 |
| 10+ | $0.312 |
| 100+ | $0.198 |
| 500+ | $0.148 |
| 1000+ | $0.145 |
| 2500+ | $0.142 |
| 10000+ | $0.139 |
| 25000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDCAN24-2BLYCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Newark Part No. | 97W2137 |
| Product Range | ESDCA |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 43V |
| Diode Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Operating Voltage | - |
| Power Dissipation Pd | 230W |
| Product Range | ESDCA |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | 43V |
|---|---|
| No. of Pins | 3Pins |
| Power Dissipation Pd | 230W |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | - |
| Product Range | ESDCA |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for ESDCAN24-2BLY
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
