Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAXLC6-1BT2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC9013
Product RangeTransil
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.400 |
| 10+ | $0.214 |
| 15+ | $0.186 |
| 25+ | $0.158 |
| 50+ | $0.130 |
| 125+ | $0.102 |
| 250+ | $0.100 |
| 500+ | $0.098 |
Price for:Each
Minimum: 5
Multiple: 5
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDAXLC6-1BT2YCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51AC9013
Product RangeTransil
Technical Datasheet
Clamping Voltage Vc Max37V
Diode Case StyleSOD-882T
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd-
Product RangeTransil
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
37V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-882T
Operating Voltage
-
Product Range
Transil
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
