Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1W5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04X6217
Product RangeESDAL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.071 |
| 6000+ | $0.063 |
| 9000+ | $0.051 |
| 15000+ | $0.045 |
| 30000+ | $0.041 |
| 75000+ | $0.036 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$213.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDALC6V1W5Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.04X6217
Product RangeESDAL
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-323
No. of Pins5Pins
Operating Voltage6.1V
Power Dissipation Pd25W
Product RangeESDAL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
6.1V
Product Range
ESDAL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDALC6V1W5
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
