Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel45Y5059
Re-Reel34M5943RL
Cut Tape34M5943
Product RangeTransil ESDAxxSCx Series
Your Part Number
1,572 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.529 | $2.64 |
| Total Price | $2.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.529 |
| 10+ | $0.329 |
| 15+ | $0.299 |
| 25+ | $0.270 |
| 50+ | $0.240 |
| 125+ | $0.210 |
| 250+ | $0.189 |
| 500+ | $0.168 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.110 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA6V1SC5Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel45Y5059
Re-Reel34M5943RL
Cut Tape34M5943
Product RangeTransil ESDAxxSCx Series
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins5Pins
Operating Voltage5.3V
Power Dissipation Pd-
Product RangeTransil ESDAxxSCx Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
5.3V
Product Range
Transil ESDAxxSCx Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ESDA6V1SC5
2 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
