Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDA14V2-2BF3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel25AH9585RL Cut Tape25AH9585 |
| Product Range | Transil |
| Your Part Number | |
| Technical Datasheet |
5,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.430 | $0.43 |
| Total Price | $0.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.430 |
| 50+ | $0.273 |
| 100+ | $0.161 |
| 250+ | $0.143 |
| 500+ | $0.124 |
| 1000+ | $0.109 |
| 2500+ | $0.090 |
| 5000+ | $0.082 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ESDA14V2-2BF3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel25AH9585RL Cut Tape25AH9585 |
| Product Range | Transil |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SMD |
| No. of Pins | 4Pins |
| Operating Voltage | 14.2V |
| Power Dissipation Pd | 50W |
| Product Range | Transil |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 4Pins |
| Power Dissipation Pd | 50W |
| Automotive Qualification Standard | - |
| Diode Case Style | SMD |
|---|---|
| Operating Voltage | 14.2V |
| Product Range | Transil |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
