Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA051-1JYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AH7048RL
Cut Tape82AH7048
Your Part Number
2,900 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.344 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.344 |
| 10+ | $0.216 |
| 15+ | $0.197 |
| 25+ | $0.178 |
| 50+ | $0.159 |
| 125+ | $0.140 |
| 250+ | $0.124 |
| 500+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoESDA051-1JYCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel82AH7048RL
Cut Tape82AH7048
Technical Datasheet
Clamping Voltage Vc Max12.8V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage6.5V
Power Dissipation Pd-
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12.8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOD-323
Operating Voltage
6.5V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
