Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-MIC03F2
Newark Part No.68AH9848
Product RangeEMIF Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoEMIF02-MIC03F2
Newark Part No.68AH9848
Product RangeEMIF Series
Technical Datasheet
EMI Filter TypeEMI Filter with ESD Protection
No. of Data Lines2 Data Lines
Filter CircuitRC Pi Filter
Filter Case / PackageFlip-Chip
No. of Pins5Pins
Product RangeEMIF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
EMI Filter Type
EMI Filter with ESD Protection
Filter Circuit
RC Pi Filter
No. of Pins
5Pins
SVHC
No SVHC (23-Jan-2024)
No. of Data Lines
2 Data Lines
Filter Case / Package
Flip-Chip
Product Range
EMIF Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability