Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9637DCopy
Newark Part No.07AH6513
Your Part Number
No Longer Available
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9637DCopy
Newark Part No.07AH6513
Technical Datasheet
IC Interface TypeSerial
Interface ApplicationsBidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Min4.5V
Supply Voltage Max36V
Interface Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
E-L9637D is a monolithic bus driver with ISO 9141 interface. It is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions.
- TTL compatible TX input, EMI robustness optimized
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Overtemperature shut down function selective to K-I/O pin
- Defined OFF output status in undervoltage condition and VS or GND interruption
- High input impedance for open VS or GND connection
- Supply voltage range from 4.5V to 36V, supply VCC current is 1µA typical
- Input current is 4µA typical, output on impedance is 10 ohm typical
- Transmission frequency is 50KHz maximum at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Rise and fall time is 2µs typical at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Junction temperature range from -40°C to 150°C, SO8 package
Technical Specifications
IC Interface Type
Serial
Supply Voltage Min
4.5V
Interface Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Interface Applications
Bidirectional Serial Communication in Automotive Diagnostic System
Supply Voltage Max
36V
No. of Pins
8Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
