Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L6258EX
Newark Part No.18AC7237
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.23 |
| 10+ | $12.04 |
| 25+ | $11.08 |
| 62+ | $10.67 |
| 124+ | $10.26 |
| 279+ | $9.91 |
| 527+ | $9.67 |
Price for:Each
Minimum: 1
Multiple: 1
$15.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L6258EX
Newark Part No.18AC7237
Technical Datasheet
IC TypeFull-Bridge Motor Driver
Motor TypeDC, Stepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage-
IC Case / PackageSOIC
No. of Pins36Pins
Supply Voltage Min12V
Supply Voltage Max40V
Operating Temperature Min0°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleSOIC
Technical Specifications
IC Type
Full-Bridge Motor Driver
No. of Outputs
2Outputs
Output Voltage
-
No. of Pins
36Pins
Supply Voltage Max
40V
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
SOIC
Motor Type
DC, Stepper
Output Current
1.5A
IC Case / Package
SOIC
Supply Voltage Min
12V
Operating Temperature Min
0°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate