Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-022SC6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AJ0224RL
Cut Tape03AJ0224
Product RangeDSL03
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.853 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.853 |
| 50+ | $0.697 |
| 100+ | $0.616 |
| 250+ | $0.548 |
| 500+ | $0.470 |
| 1000+ | $0.413 |
| 2500+ | $0.326 |
| 5000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSL03-022SC6Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel03AJ0224RL
Cut Tape03AJ0224
Product RangeDSL03
Technical Datasheet
Clamping Voltage Vc Max52V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage22V
Power Dissipation Pd-
Product RangeDSL03
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
52V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
22V
Product Range
DSL03
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
