Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DALC208SC6YCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AH7911RL Cut Tape25AH7911 |
| Your Part Number | |
| Technical Datasheet |
5,942 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.740 | $3.70 |
| Total Price | $3.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.740 |
| 10+ | $0.345 |
| 15+ | $0.332 |
| 25+ | $0.319 |
| 50+ | $0.305 |
| 125+ | $0.292 |
| 250+ | $0.257 |
| 500+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DALC208SC6YCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel25AH7911RL Cut Tape25AH7911 |
| Technical Datasheet | |
| Clamping Voltage Vc Max | - |
| Diode Case Style | SOT-23 |
| No. of Pins | 6Pins |
| Operating Voltage | - |
| Power Dissipation Pd | - |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Clamping Voltage Vc Max | - |
|---|---|
| No. of Pins | 6Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | AEC-Q101 |
| Diode Case Style | SOT-23 |
|---|---|
| Operating Voltage | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
