Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC208SC6Copy
Newark Part No.
Full Reel08X2502
Re-Reel59M7385
Cut Tape59M7385
Product RangeDALC2
Your Part Number
4,610 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.443 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 10+ | $0.284 |
| 25+ | $0.255 |
| 50+ | $0.226 |
| 100+ | $0.197 |
| 250+ | $0.173 |
| 500+ | $0.149 |
| 1000+ | $0.139 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.108 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDALC208SC6Copy
Newark Part No.
Full Reel08X2502
Re-Reel59M7385
Cut Tape59M7385
Product RangeDALC2
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage1.2V
Power Dissipation Pd-
Product RangeDALC2
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
1.2V
Product Range
DALC2
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for DALC208SC6
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
