Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | CS70PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 46Y7707 |
| Your Part Number | |
| Technical Datasheet |
3,707 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 10+ | $2.900 |
| 25+ | $2.660 |
| 50+ | $2.540 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.240 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | CS70PCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 46Y7707 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 700kHz |
| IC Case / Package | TSSOP |
| No. of Pins | 8Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.9V |
| Supply Voltage Max | 70V |
| CMRR | 105dB |
| Gain | Variable |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Input Offset Voltage | 500µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 10µA |
| Amplifier Case Style | TSSOP |
| Bandwidth | 700kHz |
| Automotive Qualification Standard | - |
Product Overview
- 700KHz high side current sense high voltage opamp in 8 pin TSSOP package
- Independent supply and input common mode voltages
- Wide common mode operating range from 2.9V to 70V (single supply)/-2.1V to 65V (dual supply)
- Wide common mode surviving range from -16V to 75V (reversed battery and load-dump conditions)
- Low current consumption ICC of 360µA maximum
- Pin selectable gain (20V/V, 25V/V, 50V/V or 100V/V)
- Buffered output
- Low quiescent current
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | TSSOP |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.9V |
| CMRR | 105dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | TSSOP |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 700kHz |
|---|---|
| No. of Pins | 8Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 70V |
| Gain | Variable |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 500µV |
| Input Bias Current | 10µA |
| Bandwidth | 700kHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
