Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | CS30BLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46Y7705 |
| Your Part Number | |
| Technical Datasheet |
243 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 10+ | $1.810 |
| 100+ | $1.480 |
| 500+ | $1.360 |
| 1000+ | $1.320 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Price for:Each
Minimum: 1
Multiple: 1
$2.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | CS30BLCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 46Y7705 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side |
| Gain Bandwidth Product | 670kHz |
| IC Case / Package | SOT-23 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.8V |
| Supply Voltage Max | 30V |
| CMRR | 105dB |
| Gain | 50 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Input Offset Voltage | 200µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 5.5µA |
| Amplifier Case Style | SOT-23 |
| Bandwidth | 670kHz |
| Automotive Qualification Standard | - |
Product Overview
- 670KHz high side current sense high voltage opamp in 5 pin SOT-23 package
- Independent supply and input common mode voltages
- Wide common-mode operating range from 2.8V to 30V
- Wide common mode surviving range from - 0.3 to 60V (load-dump)
- Low current consumption ICC of 300µA maximum
- 50V/V internally fixed gain
- Buffered output
- Low quiescent current
Technical Specifications
| Current Sense Amplifier Type | High Side |
|---|---|
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.8V |
| CMRR | 105dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SOT-23 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 670kHz |
|---|---|
| No. of Pins | 5Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 30V |
| Gain | 50 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 200µV |
| Input Bias Current | 5.5µA |
| Bandwidth | 670kHz |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
