Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-33BCopy
Newark Part No.67T1045
Product RangeBZW06
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 10+ | $0.259 |
| 100+ | $0.217 |
| 500+ | $0.178 |
| 1000+ | $0.130 |
| 3000+ | $0.122 |
Price for:Each
Minimum: 5
Multiple: 5
$1.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-33BCopy
Newark Part No.67T1045
Product RangeBZW06
Technical Datasheet
Product RangeBZW06
TVS PolarityBidirectional
Reverse Standoff Voltage33.3V
Clamping Voltage Max69.7V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage37.1V
Maximum Breakdown Voltage37.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW06 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 600W at 10/1000µs Peak pulse power
- Unidirectional and bidirectional types
- 5.8 to 376V Stand-off voltage range
- Fast response time
- Low clamping factor
Technical Specifications
Product Range
BZW06
Reverse Standoff Voltage
33.3V
Diode Case Style
DO-15
Minimum Breakdown Voltage
37.1V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
69.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.1V
Operating Temperature Max
175°C
Qualification
-
Alternatives for BZW06-33B
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
