Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-28Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC8910
Product RangeTransil BZW06
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.553 |
| 10+ | $0.340 |
| 100+ | $0.218 |
| 500+ | $0.171 |
| 1000+ | $0.143 |
| 2500+ | $0.129 |
| 10000+ | $0.121 |
| 25000+ | $0.110 |
Price for:Each
Minimum: 1
Multiple: 1
$0.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-28Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.51AC8910
Product RangeTransil BZW06
Technical Datasheet
Product RangeTransil BZW06
TVS PolarityUnidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max59V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage31.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil BZW06
Reverse Standoff Voltage
28V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.4V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
