Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376BRLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AH2936RL
Cut Tape23AH2936
Product RangeTRANSIL BZW04
Your Part Number
2,840 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.920 | $4.60 |
| Total Price | $4.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.920 |
| 50+ | $0.551 |
| 100+ | $0.403 |
| 250+ | $0.365 |
| 500+ | $0.327 |
| 1000+ | $0.300 |
| 2500+ | $0.267 |
| 5000+ | $0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376BRLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AH2936RL
Cut Tape23AH2936
Product RangeTRANSIL BZW04
Technical Datasheet
Product RangeTRANSIL BZW04
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max776V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
TRANSIL BZW04
Reverse Standoff Voltage
376V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
776V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
