Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUV48ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH2643
Your Part Number
937 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.630 |
| 25+ | $5.660 |
| 50+ | $4.680 |
| 100+ | $4.360 |
| 250+ | $4.030 |
| 500+ | $3.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBUV48ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.64AH2643
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max450V
Collector Emitter Voltage V(br)ceo450V
Continuous Collector Current15A
Power Dissipation125W
Power Dissipation Pd125W
Transistor Case StyleTO-247
DC Collector Current15A
Transistor MountingThrough Hole
DC Current Gain hFE8hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min8hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
450V
Power Dissipation
125W
Transistor Case Style
TO-247
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
8hFE
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
450V
Continuous Collector Current
15A
Power Dissipation Pd
125W
DC Collector Current
15A
DC Current Gain hFE
8hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
MSL
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
